Mean Well EnterprisesLPF-60-42Alimentatori LED
AC/DC LED Power Supply 60.06W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current|Constant Voltage | |
AC/DC | |
1 | |
25.2 to 42 | |
1430 | |
60.06 | |
127VDC to 431VDC|90VAC to 305VAC | |
PWM | |
0.97(Min) | |
90(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
80 | |
450 | |
Mounting | Screw |
Package Height | 32 |
Package Width | 43 |
Package Length | 162.5 |
PCB changed | 4 |
4 | |
Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPF-60-42 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 42 V and maximum output power of 60.06 W. This part's single output can handle a current up to 1.43 A. This part has a temperature range of -40 °C to 70 °C.