50% Off
Bel Power SolutionsLPM126-OUTA1-48
AC/DC Power Supply Single-OUT 48V 5.5A 265W 10-Pin
EAR99 | |
Obsolete | |
8504.40.95.30 | |
Automotive | No |
PPAP | No |
Mounting | Chassis |
Package Height | 40.64 |
Package Width | 127 |
Package Length | 303.7 |
PCB changed | 10 |
10 |
With this LPM126-OUTA1-48 AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 265 W. This part's single output can handle a current up to 5.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.