Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Height | 33 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 8 |
8 |
This LPS58 AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 48 V and maximum output power of 60 W. This part's single output can handle a current up to 1.25 A. This part has a temperature range of 0 °C to 50 °C.