Elettronica EMI/RFI
Diffusorì modalità comune
LPTC-V-0.85-5-35 - Bel Fuse
Video Transcript
Bel Fuse
LPTC-V-0.85-5-35
Diffusori modalità comune
Common Mode Chokes Dual 850uH 1kHz 5A 0.035Ohm DCR Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
850u
Test Frequency (Hz)
1k
Maximum DC Current (A)
5
Maximum DC Resistance (Ohm)
0.035
Withstand Voltage
3.75kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
22
Maximum Product Depth (mm)
13
Maximum Product Height (mm)
21
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 500
Quote
Manufacturer Lead Time:
14 settimane
Price:
$1.564
500+
$1.564
1000+
$1.555
2000+
$1.546
2500+
$1.538
3000+
$1.529
4000+
$1.520
5000+
$1.511
10000+
$1.502
20000+
$1.493