Reduced Price
LittelfuseLSP05240PMLED Protection Devices
Surge Suppressors Lightning 5KA 347VAC
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 32.5 mm |
Package Width | 48.7 mm |
Package Length | 64 mm |
PCB changed | 6 |
6 |
In expensive electronics and appliances use this lightning LSP05240PM surge suppressor from Littelfuse to protect from overvoltage conditions. Its maximum surge current is 10kA. This surge suppressor has a minimum operating temperature of -45 °C and a maximum of 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.