| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 32.5 mm |
| Package Width | 48.7 mm |
| Package Length | 64 mm |
| PCB changed | 5 |
| 5 |
Also known as a surge protector, this lightning LSP10277S surge suppressor from Littelfuse can protect your electronics and appliances from voltage spikes by blocking any excess voltage. Its maximum surge current is 10kA. This surge suppressor has a minimum operating temperature of -45 °C and a maximum of 85 °C. This surge suppressor is cable-mounted, perfect if your design needs to connect to an outside cable housing. This product is 48 mm long, 30 mm tall and 48 mm deep.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.