Analog DevicesLT3383IUJM#TRPBFSoluzioni PMIC
Buck Regulator with LDO 2.7V to 5.5V 40-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
2700 | |
2.7 to 5.5 | |
2.7 | |
5.5 | |
0.248(Typ) | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |