Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Output | |
Bipolar | |
0.5@5V | |
3 | |
3.3|5 | |
12.6 | |
±1.5 | |
±5 | |
±6.3 | |
0.24 | |
0.325 | |
0.6@5V | |
10@5V | |
3.5@5V | |
30 | |
Dual|Single | |
250@5V | |
1.1@5V | |
3 | |
106.02 | |
2.4@5V | |
90 | |
90 | |
90 to 95 | |
1300 | |
55 | |
Yes | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |