RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Driver |
Amplifier Topology | Voltage Feedback Amplifier |
Number of Drivers/Receivers | 4 |
JTAG Support | No |
Typical Slew Rate (V/us) | 600 |
Typical Gain Bandwidth Product (MHz) | 200 |
Minimum CMRR (dB) | 74 |
Output Type | Differential |
Maximum Dual Supply Voltage (V) | ±13.5 |
Maximum Supply Current (A) | 0.015 |
Maximum High Drive Current (mA) | 1200(Typ) |
Power Supply Type | Dual |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |