RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 10bit |
Number of ADCs | 1 |
Number of Input Channels | 1|2 |
Sampling Rate | 450ksps |
Digital Interface Type | Serial (4-Wire, SPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | Supply |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 5V |
Minimum Single Supply Voltage (V) | 4 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 6 |
Typical Power Dissipation (mW) | 25 |
Maximum Power Dissipation (mW) | 500 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±4LSB |
No Missing Codes (bit) | 10 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |