| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | 3A001a.5.a.5. |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 16bit |
| Number of ADCs | 2 |
| Number of Input Channels | 2 |
| Sampling Rate | 80Msps |
| Digital Interface Type | Parallel |
| Input Type | Voltage |
| Input Signal Type | Single-Ended|Differential |
| Voltage Reference | Internal|External |
| Voltage Supply Source | Single |
| Input Voltage | 1Vp-p/2Vp-p |
| Minimum Single Supply Voltage (V) | 1.7 |
| Typical Single Supply Voltage (V) | 1.8 |
| Maximum Single Supply Voltage (V) | 1.9 |
| Typical Power Dissipation (mW) | 346 |
| Maximum Power Dissipation (mW) | 382 |
| Integral Nonlinearity Error | ±7.5LSB |
| Full Scale Error | -1.8/0.8%FSR |
| Signal to Noise Ratio | 77.1dBFS(Typ) |
| No Missing Codes (bit) | 16 |
| Sample and Hold | Yes |
| Single-Ended Input | Yes |
| Digital Supply Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |