RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A001a.5.a. |
Stato del componente | Active |
Codice HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Converter Type | General Purpose |
Architecture | Pipelined |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 130Msps |
Digital Interface Type | Parallel |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | External|Internal |
Voltage Supply Source | Single |
Input Voltage | 1.5Vp-p/2.25Vp-p |
Minimum Single Supply Voltage (V) | 3.135 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.465 |
Typical Power Dissipation (mW) | 1498 |
Maximum Power Dissipation (mW) | 1782 |
Integral Nonlinearity Error | ±4.5LSB |
Full Scale Error | ±1.5%FSR |
Signal to Noise Ratio | 77.7dBFS(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 64 |
Lead Shape | No Lead |