Analog DevicesLTC2311HMSE-16#WPBFADC
1-Channel Single ADC SAR 5Msps 16-bit Serial (SPI)/LVDS Automotive AEC-Q100 16-Pin MSOP EP Tube
Compliant | |
3A991.c.4 | |
Active | |
8542.39.00.30 | |
Automotive | Yes |
PPAP | Unknown |
General Purpose | |
SAR | |
16bit | |
1 | |
1 | |
5Msps | |
Serial (SPI)|LVDS | |
Voltage | |
Pseudo-Differential|Differential | |
Internal|External | |
Bipolar | |
Single | |
±2.048V/±4.096V | |
3.13|4.75 | |
3.3|5 | |
3.47|5.25 | |
55 | |
72 | |
±8LSB | |
±30LSB | |
82.3dB(Typ) | |
16 | |
Yes | |
No | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 |