| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 18bit |
| Number of ADCs | 1 |
| Number of Input Channels | 1 |
| Sampling Rate | 500ksps |
| Digital Interface Type | Serial (SPI) |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Voltage Reference | External |
| Polarity of Input Voltage | Bipolar |
| Voltage Supply Source | Single |
| Input Voltage | ±5.1V |
| Minimum Single Supply Voltage (V) | 2.375 |
| Typical Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 2.625 |
| Typical Power Dissipation (mW) | 6.75 |
| Maximum Power Dissipation (mW) | 8 |
| Integral Nonlinearity Error | ±1.75LSB |
| Full Scale Error | ±40LSB |
| Signal to Noise Ratio | 102dB(Typ) |
| No Missing Codes (bit) | 18 |
| Sample and Hold | No |
| Single-Ended Input | No |
| Digital Supply Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |