Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
2 | |
2 | |
4.4(Typ) | |
Serial (3-Wire, SPI, Microwire) | |
Voltage | |
Unipolar | |
External|Internal | |
2.7 | |
3.3|5 | |
5.5 | |
Single | |
1.2(Typ) | |
±2.5LSB | |
0.8%FSR | |
No | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |