Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Silicon Oscillator | |
1 | |
No | |
Resistor | |
17 to 170 | |
±3.5% | |
±20ppm/°C | |
20%/V | |
52.5 | |
CMOS | |
Single-Ended | |
2.7 | |
5.5 | |
3.3|5 | |
20 | |
0.8%(Typ) | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |