30
Nuovo
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
30
Nuovo
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
Categories
LED e illuminazione LED
Spie LED
Emettitori infrarossi
LTE-C1901-ZF - Lite-On Technology
Video Transcript
Lite-On Technology
LTE-C1901-ZF
Infrared Emitters
Infrared Emitter 940nm 0.8mW/sr Rectangular Top Mount 2-Pin Chip LED T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
Intensity
0.8mW/sr
Viewing Angle (°)
150
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
10
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
0.8
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 6000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: