RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.40.95.80 |
Automotive | No |
PPAP | No |
Type | Step Down |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 45 |
Maximum Input Voltage (V) | 65 |
Output Voltage (V) | 0.5 to 1.1 |
Output Current (A) | 150 |
Typical Standby Current (mA) | 0.1 |
Switching Frequency (kHz) | 1030 |
Switching Regulator | Yes |
Efficiency (%) | 87 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Output Type | Adjustable |
Mounting | Surface Mount |
Package Width | 22 mm |
Package Length | 24 mm |
PCB changed | 22 |
Supplier Package | PCA |
Pin Count | 22 |
Lead Shape | No Lead |