ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Module |
Number of Digits | 1 |
Color | Green |
Number of LEDs | 8 |
Digit Size (in) | 0.28 |
Character Displayed | Numeric |
Intensity (ucd) | 2000 |
Dominant Wavelength (nm) | 569 |
Peak Wavelength (nm) | 565 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 10 |
Package Length | 7.4 |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 10 |