SwitchcraftLUS001STInterruttore a pressione
Switch Push Button N.O. SPST Square Button 0.25A 30VA Momentary Panel Mount Quick Connect/Solder
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Square Button | |
SPST | |
N.O. | |
0.25 | |
30 | |
Panel Mount | |
Quick Connect/Solder | |
Molded Plastic | |
Straight |
Easily reset the current state or mode using this LUS001ST push button switch manufactured from Switchcraft. This device has a maximum current rating of 0.25. The LUS001ST push switch has a quick connect/solder termination style.