30
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
30
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
Categories
Alimentatori
Alimentatori LED
LXLCT010S022PS-20 - Autec Power Systems
Video Transcript
Autec Power Systems
LXLCT010S022PS-20
Alimentatori LED
AC/DC LED Power Supply 8W Single
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.35
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
10 to 36
Maximum Output Current (mA)
220
Output Power (W)
8
Input Voltage Range
108VAC to 132VAC
Dimming
TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
74
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
100
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: