Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
White | |
1 | |
Circular | |
7x7x3.19 | |
Top Mount | |
660lm | |
120 | |
2400 | |
1400 | |
6 | |
-40 | |
135 | |
2700K | |
No | |
White | |
90 | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.75 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |