29
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
29
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
Categories
Alimentatori
Alimentatori LED
LXWCD060S070PS-20-D2 - Autec Power Systems
Video Transcript
Autec Power Systems
LXWCD060S070PS-20-D2
Alimentatori LED
AC/DC LED Power Supply 60W Single 6-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
43 to 86
Maximum Output Current (mA)
700
Output Power (W)
60
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V/TRIAC
Power Factor Correction
0.9(Min)
Efficiency (%)
84
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
400
Mounting
Screw
Package Height
32
Package Width
47
Package Length
141
PCB changed
6
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
12 settimane
Price: