30
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
30
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
Categories
Alimentatori
Alimentatori LED
LXWCP030S105ST-L - Autec Power Systems
Video Transcript
Autec Power Systems
LXWCP030S105ST-L
Alimentatori LED
AC/DC LED Power Supply 30W Single 9-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
10 to 56
Maximum Output Current (mA)
1050
Output Power (W)
30
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9(Min)
Efficiency (%)
87
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Packaging
Carton
Product Weight (g)
300
Mounting
Screw
Package Height
25.4
Package Width
30.4
Package Length
280
PCB changed
9
Pin Count
9
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: