29
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
29
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
Categories
Alimentatori
Alimentatori LED
LXWV100-S024ST-J20 - Autec Power Systems
Video Transcript
Autec Power Systems
LXWV100-S024ST-J20
Alimentatori LED
AC/DC LED Power Supply 96W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.65
Automotive
No
PPAP
No
Type
Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
24(Typ)
Maximum Output Current (mA)
4000
Output Power (W)
96
Input Voltage Range
120VAC to 277VAC
Power Factor Correction
0.9(Min)
Efficiency (%)
88
Termination Style
Lead Wire
IP Rating
IP20
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Packaging
Carton
Product Weight (g)
1200
Mounting
Screw
Package Height
32.96
Package Width
77
Package Length
291
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
10 settimane
Price: