RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line |
Configuration | Triple |
Number of Lines | 3 |
Inductance (H) | 800u(Min) |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.1 |
Maximum DC Resistance (Ohm) | 0.22 |
Minimum Insulation Resistance (Ohm) | >10M |
Voltage Rating | 50VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 9 |
Maximum Product Depth (mm) | 7.5 |
Maximum Product Height (mm) | 3.5 |