NKK Switches M2012TXW30-DA Switch Rocker

Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles

Implementing this M2012TXW30-DA rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2012TXW30-DA rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 10.05 mm tall and 26.14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.

NKK SwitchesM2012TXW30-DASwitch Rocker

Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles

Implementing this M2012TXW30-DA rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2012TXW30-DA rocker switch panel has a PC pin termination style. This product is 16.87 mm long, 10.05 mm tall and 26.14 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

A datasheet is only available for this product at this time.