RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | 3A991b.1.a. |
Stato del componente | Obsolete |
Codice HTS | 8542.32.00.51 |
Automotive | Yes |
PPAP | Unknown |
Cell Type | NOR |
Chip Density (bit) | 32M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 1 |
Sector Size | 64Kbyte x 64 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 4M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 80/Chip |
Maximum Programming Time (ms) | 5/Page |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6|8.5 to 9.5 |
Operating Current (mA) | 8 |
Program Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2(Max) |
Package Width | 6.22(Max) |
Package Length | 6.05(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 8 |
Lead Shape | Gull-wing |