Microchip TechnologyM2S150T-1FCG1152IFPGA
FPGA SmartFusion2 Family 146124 Cells 65nm Technology 1.2V 1152-Pin FCBGA Tray
Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1152 | |
Lead Shape | Ball |
EDA / CAD Models |