RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8532.21.00.20 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 3.3uF |
Tolerance | 10% |
Voltage | 75VDC |
IL (uA) | 1.2 |
Polarity | Polar |
Dissipation Factor (%) | 4 |
Fail Safe with Built-in Fuse | No |
Seal | Hermetic |
Insulation | Sleeved |
High Shock and Vibrating | No |
Case Style | Metal |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 4.7 X 12.04 |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Length w/weld (mm) | 15.49 |
Product Length (mm) | 12.04 |
Product Diameter (mm) | 4.7 |
Lead Diameter (mm) | 0.51 |