VishayM39003/01-2784Condensatore in tantalio solido

Cap Tant Solid 6.8uF 35V 10% (4.7 X 12.04mm) Axial (0.01%FR) 125°C Bulk

The higher stability of this M39003/01-2784 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.5 μA. It has a tolerance of 10%. The M39003/01-2784 solid capacitor has an axial termination style. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 6.8uF. It is reliable with a failure rate grade of R.

87 pezzi: Spedisce domani

    Total$10.50Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2345+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Israele
      • In Stock: 87 pezzi
      • Price: $10.499