VishayM39003/03-2066Condensatore in tantalio solido
Cap Tant Solid 10uF 35V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
35VDC | |
4 | |
Polar | |
6 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this M39003/03-2066 solid tantalum capacitor from Vishay. It can withstand a voltage of 35 VDC. Its leakage current is 4 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 10uF. This product is 12.04 mm long with a diameter of 4.7 mm. The M39003/03-2066 solid capacitor has an axial termination style. It is reliable with a failure rate grade of B. It has a tolerance of 10%.
EDA / CAD Models |