RoHS (Unione Europea) | Not Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | NRND |
Codice HTS | 8532.21.00.20 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Capacitance Value | 47uF |
Tolerance | 10% |
Voltage | 10VDC |
Equivalent Series Resistance Type | Standard |
IL (uA) | 1 |
Polarity | Polar |
Maximum Dissipation Factor (%) | 18.1 |
Seal | Hermetic |
Insulation | Sleeved |
High Shock and Vibrating | No |
Case Style | Metal |
Mounting | Through Hole |
Termination Style | Axial |
Number of Terminals | 2 |
Size (mm) | 5.56 X 13.08 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Length w/weld (mm) | 19.43 |
Product Length (mm) | 13.08(Max) |
Product Weight (g) | 2 |
Product Diameter (mm) | 5.56(Max) |
Lead Diameter (mm) | 0.64 |