29
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
29
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
Categories
Condensatori
Condensatori fissi
Condensatori in tantalio umido
M3900622-0566H99 - Vishay
Video Transcript
Vishay
M3900622-0566H99
Condensatore in tantalio umido
Cap Tant Wet 10uF 50V 5% (5.56 X 13.08mm) Axial (0.01%FR) 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
10uF
Tolerance
5%
Voltage
50VDC
Equivalent Series Resistance Type
Standard
IR (A)
715
IL (uA)
1
Polarity
Polar
Maximum Dissipation Factor (%)
4
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
Yes
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
5.56 X 13.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
21.81
Product Length (mm)
13.08(Max)
Product Weight (g)
2.6
Product Diameter (mm)
5.56(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
12 settimane
Price:
$52.30
25+
$52.30
50+
$51.78
100+
$51.26
250+
$50.74
500+
$50.24
1000+
$49.74
2500+
$49.24
5000+
$48.75
10000+
$48.71