VishayM39006/25-0142Condensatore in tantalio umido

Cap Tant Wet 270uF 50V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125°C

This M39006/25-0142 wet tantalum capacitor from Vishay exhibits a self-healing mechanism from a chemical process that reestablishes the oxide layer dielectric when it is weakened. It can withstand a voltage of 50 VDC. Its leakage current is 8 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/25-0142 wet slug tantalum capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 270uF. This product is 21.03(Max) mm long with a diameter of 10.31(Max) mm. It is reliable with a failure rate grade of P.

188 pezzi: Spedisce domani

    Total$1,048.60Price for 20

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      +
      Manufacturer Lead Time:
      28 settimane
      • In Stock: 188 pezzi
      • Price: $52.43