VishayM39006/25-0144HCondensatore in tantalio umido

Cap Tant Wet 330uF 50V 10% (10.31 X 28.6mm) Axial (0.1%FR) 125°C

The self-healing chemical process of this M39006/25-0144H wet tantalum capacitor from Vishay gives it greater efficiency and longer service life. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. Its capacitance value is 330uF. The M39006/25-0144H wet slug tantalum capacitor has an axial termination style. It is reliable with a failure rate grade of P. It has a tolerance of 10%. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    28 settimane
    • Price: $78.79
    1. 20+$78.79
    2. 25+$78.00
    3. 50+$77.22
    4. 100+$76.45
    5. 250+$75.69
    6. 500+$74.93
    7. 1000+$74.18
    8. 2500+$73.44
    9. 5000+$73.38