29
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
29
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
Categories
Condensatori
Condensatori fissi
Condensatori in tantalio umido
M39006/30-0637 - Vishay
Video Transcript
Vishay
M39006/30-0637
Condensatore in tantalio umido
Cap Tant Wet 43uF 100V 10% (10.31 X 21.03mm) Axial (0.01%FR) 1.31 Ohm 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.21.00.20
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Capacitance Value
43uF
Tolerance
10%
Voltage
100VDC
ESR (Ohm)
1.31
Equivalent Series Resistance Type
Standard
IL (uA)
2
Polarity
Polar
Maximum Dissipation Factor (%)
4.25
Seal
Hermetic
Insulation
Sleeved
High Shock and Vibrating
No
Case Style
Metal
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
10.31 X 21.03
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Length w/weld (mm)
27.38
Product Length (mm)
21.03(Max)
Product Weight (g)
11.6
Product Diameter (mm)
10.31(Max)
Lead Diameter (mm)
0.64
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
28 settimane
Price:
$78.02
1+
$78.02
5+
$77.24
10+
$65.51
25+
$65.41