KEMET CorporationM39014/02-1306VCondensatore in ceramica multistrato
Cap Ceramic 0.056uF 100V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
0.056uF | |
10% | |
100VDC | |
BX | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
2.5 | |
7.37 X 2.29 X 7.37 | |
-55 | |
125 | |
Bulk | |
0.64 | |
7.37 | |
2.29 | |
7.37 | |
7.37 |
This M39014/02-1306V multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. Users like its straight standoff wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. It has a tolerance of 10%. Its capacitance value is 0.056uF. The M39014/02-1306V MLCC capacitor has a radial termination style. This product is 7.37 mm long, 7.37 mm tall and 2.29 mm deep.