KEMET CorporationM39014/05-2037Condensatore in ceramica multistrato

Cap Ceramic 0.001uF 100V BX 10% Axial (0.01%FR) 125°C Bulk

This M39014/05-2037 multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.06 mm long with a diameter of 2.29 mm. The M39014/05-2037 MLCC capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.001uF. It is reliable with a failure rate grade of R.

148 pezzi: Spedizione in giornata

    Total$125.94Price for 30

    • Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Messico
      • In Stock: 148 pezzi
      • Price: $4.198