KEMET CorporationM39014/05-2105Condensatore in ceramica multistrato
Cap Ceramic 0.27uF 50V BR 10% Axial (0.01%FR) 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.40 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
This M39014/05-2105 multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.27uF. It is reliable with a failure rate grade of R. The M39014/05-2105 MLCC capacitor has an axial termination style. This product is 9.91 mm long with a diameter of 3.56 mm. It has a tolerance of 10%.