RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Function | Clock/Calendar/Alarm/Battery Backup/Interrupt |
User RAM (byte) | 32 |
Time Format | HH:MM:SS:hh |
Date Format | DW:DM:M:Y |
Bus Type | Serial (4-Wire, SPI) |
Minimum Operating Supply Voltage (V) | 2.38 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.34 |
Package Width | 7.62 |
Package Length | 11.61 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOX |
Pin Count | 18 |