30
Nuovo
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
30
Nuovo
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
Categories
Connettori
Altri connettori
Connettori RF
M49142/03-0009 - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
M49142/03-0009
Connettore RF
Conn TRB PL 0Hz to 0.5GHz Crimp ST Cable Mount Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
TRB
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
15.06
Product Length (mm)
50.8
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Manufacturer Lead Time:
9 settimane
Price:
$87.31
1+
$87.31
25+
$83.37
100+
$78.57
250+
$75.27
500+
$69.18
1000+
$65.20