RoHS (Unione Europea) | Compliant with Exemption |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8533.40.80.50 |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 20K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Lead Wire |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.79 |
Number of Turns (Turns) | 20(Elec) |
Number of Elements | 1 |
Electrical Rotation (°) | 7200 |
Electrical Rotational Life (Cycles) | 200 |
Number of Electrical Turns (Turns) | 20 |
Mechanical Rotational Life (Cycles) | 500 |
Packaging | Bulk |
Product Length (mm) | 33.53 |
Product Depth (mm) | 4.98 |
Product Height (mm) | 8.25 |
Product Weight (g) | 3.3 |