VishayM8340107K2002FCD03Reti e array del resistore

Res Thick Film NET 20K Ohm 1% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube

Looking to save space and power in your circuit design? The M8340107K2002FCD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 20K Ohm. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. The M8340107K2002FCD03 part has a pin termination style. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.

386 pezzi: Spedizione in giornata

    Total$1,276.91Price for 152

    • (38)

      Spedizione in giornata

      Ships from:
      Stati Uniti d'America
      Date Code:
      2317+
      Manufacturer Lead Time:
      12 settimane
      Country Of origin:
      Israele
      • In Stock: 386 pezzi
      • Price: $8.4007