VishayM8340109K1000GCD03Reti e array del resistore
Res Thick Film NET 100 Ohm 2% 1.08W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
Network | |
9 | |
100 | |
2% | |
50 | |
1.08 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
BUS | |
Molded | |
Pin | |
10 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
24.97 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their M8340109K1000GCD03 resistor array, essentially an IC chip with multiple resistors built in. This product's 9 resistors have a value of 100 Ohm. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep. The M8340109K1000GCD03 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology.