ProTek DevicesMAD1107-LFSoppressori ESD
ESD Suppressor Diode Diode Array Uni-Dir 50V 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 3.68(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode MAD1107-LF rectifier from ProTek Devices. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a array 16 configuration. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 0.7 A, while its maximum continuous forward current is 0.4 A.
Stai ancora cercando i componenti che ti servono?
Trovali su Verical.com, il più grande marketplace di componenti elettronici, con milioni di componenti rari.