RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8533.21.00.90 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 68.1K |
Tolerance | 0.01% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.3 |
Technology | Metal Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±2 |
Temperature Range @ Derated Power (°C) | 85 to 155 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Molded |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 3.8 |
Termination Forming | Not Formed |
Packaging | Bulk |
Package Shape | Rectangular |
Product Length (mm) | 7.75 |
Product Depth (mm) | 3.3 |
Product Height (mm) | 8.64 |
Product Weight (g) | 0.65 |
Lead Diameter (mm) | 0.6 |
Lead Length (mm) | 25.4 |
Mounting | Through Hole |