Maxim IntegratedMAX1182ECM+DADC
2-Channel Dual ADC Pipelined 65Msps 10-bit Parallel 48-Pin TQFP EP Tray
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Video | |
Pipelined | |
10bit | |
2 | |
2 | |
65Msps | |
Parallel | |
Voltage | |
Differential|Single-Ended | |
External|Internal | |
Bipolar | |
Single | |
±1V | |
2.7 | |
3 | |
3.6 | |
195 | |
240 | |
±2.2LSB | |
±2%FSR | |
59.5dB(Typ) | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |