Maxim IntegratedMAX4200ESA+Amplificatore OP
Op Amp Single High Speed Amplifier ±5.5V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
1 | |
1(Typ)@±5V | |
±4 | |
±5 | |
±5.5 | |
0.8@±5V | |
10@±5V@-40C to 85C | |
2.2(Typ)@±5V | |
90@±5V | |
8 | |
Dual | |
471 | |
4200@±5V | |
2.1@±5V | |
20 | |
0.35 | |
0.8@±5V | |
55 | |
12 | |
No | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |