Maxim IntegratedMAX44285TAWA+TAmplificatori SP
SP Amp Current Sense Amp Dual 36V 8-Pin WLP T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.08 |
Package Length | 2.1 |
PCB changed | 8 |
Standard Package Name | WLP |
Supplier Package | WLP |
8 | |
Lead Shape | Ball |
EDA / CAD Models |